Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HER208GB0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HER208G B0G

Description DIODE GEN PURP 2A DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 2A Through Hole DO-204AC (DO-15)

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HER208G-TPMSCT-ND HER208G-TP Micro Commercial Co Cut Tape (CT) ? 34,161 - Immediate
$0.51000 1
Documents & Media
Datasheets HER201G - HER208G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.7V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1,000
Other Names HER208G B0G-ND
HER208GB0G

09:05:21 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.08639 $604.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback