Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number HER204GA0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

HER204G A0G

Description DIODE GEN PURP 300V 2A DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 300V 2A Through Hole DO-204AC (DO-15)

Documents & Media
Datasheets HER201G - HER208G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 300V
Capacitance @ Vr, F 35pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1,500
Other Names HER204G A0G-ND
HER204GA0G

21:51:48 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.08127 $609.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback