Add To Favorites
HER202G A0G Diode Standard 100V 2A Through Hole DO-204AC (DO-15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.08127 $609.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number HER202GA0G-ND
Copy   HER202GA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HER202G A0G

Copy   HER202G A0G
Description DIODE GEN PURP 100V 2A DO204AC
Copy   DIODE GEN PURP 100V 2A DO204AC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 100V 2A Through Hole DO-204AC (DO-15)

Copy   Diode Standard 100V 2A Through Hole DO-204AC (DO-15)
Documents & Media
Datasheets HER201G - HER208G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 35pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,500
Other Names HER202G A0G-ND
HER202GA0G
Alternate Package | This part is also available in the following packaging:
  • Box : HER202GB0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08127
  • Tape & Reel (TR) ? : HER202GR0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09402

02:40:33 1/16/2019