Add To Favorites
FR301G A0G Diode Standard 50V 3A Through Hole DO-201AD
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.09450 $378.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FR301GA0G-ND
Copy   FR301GA0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FR301G A0G

Copy   FR301G A0G
Description DIODE GEN PURP 50V 3A DO201AD
Copy   DIODE GEN PURP 50V 3A DO201AD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Diode Standard 50V 3A Through Hole DO-201AD

Copy   Diode Standard 50V 3A Through Hole DO-201AD
Documents & Media
Datasheets FR301G - FR307G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Box (TB) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 150ns
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names FR301G A0G-ND
FR301GA0G
Alternate Package | This part is also available in the following packaging:
  • Box : FR301GB0G-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09450
  • Tape & Reel (TR) ? : FR301GR0G-ND
  • Minimum Quantity: 3,750  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13203

06:56:56 12/12/2018