Add To Favorites
ESH2C M4G Diode Standard 150V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12579 $754.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ESH2CM4G-ND
Copy   ESH2CM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ESH2C M4G

Copy   ESH2C M4G
Description DIODE GEN PURP 150V 2A DO214AA
Copy   DIODE GEN PURP 150V 2A DO214AA
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 150V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 150V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets ESH2B - ESH2D
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 900mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 20ns
Current - Reverse Leakage @ Vr 2µA @ 150V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names ESH2C M4G-ND
ESH2CM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ESH2CR5G-ND
  • Minimum Quantity: 3,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13283

16:05:41 1/18/2019