Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ES2GM4G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ES2G M4G

Description DIODE GEN PURP 400V 2A DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Diode Standard 400V 2A Surface Mount DO-214AA (SMB)

Documents & Media
Datasheets ES2A - ES2J
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 400V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 3,000
Other Names ES2G M4G-ND
ES2GM4G

17:18:26 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.10496 $629.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback