Add To Favorites
ES2C M4G Diode Standard 150V 2A Surface Mount DO-214AA (SMB)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6,000 0.12335 $740.11
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ES2CM4G-ND
Copy   ES2CM4G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES2C M4G

Copy   ES2C M4G
Description DIODE GEN PURP 150V 2A DO214AA
Copy   DIODE GEN PURP 150V 2A DO214AA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 150V 2A Surface Mount DO-214AA (SMB)

Copy   Diode Standard 150V 2A Surface Mount DO-214AA (SMB)
Documents & Media
Datasheets ES2A - ES2J
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 150V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names ES2C M4G-ND
ES2CM4G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES2CR5GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.13796
  • Cut Tape (CT) ? : ES2CR5GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: $0.46000
  • Digi-Reel® ? : ES2CR5GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,425 - Immediate
  • Unit Price: Digi-Reel®

01:43:20 11/20/2018