Add To Favorites
ES2BAHR3G Diode Standard 100V 2A Surface Mount DO-214AC (SMA)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.12519 $450.68
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ES2BAHR3G-ND
Copy   ES2BAHR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ES2BAHR3G

Copy   ES2BAHR3G
Description DIODE GEN PURP 100V 2A DO214AC
Copy   DIODE GEN PURP 100V 2A DO214AC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Diode Standard 100V 2A Surface Mount DO-214AC (SMA)

Copy   Diode Standard 100V 2A Surface Mount DO-214AC (SMA)
Documents & Media
Datasheets ES2AA - ES2JA
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 950mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 35ns
Current - Reverse Leakage @ Vr 10µA @ 100V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES2BAHM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11227

09:51:09 1/17/2019