Add To Favorites
DBLS209GHC1G Bridge Rectifier Single Phase Standard 1.4kV Surface Mount DBLS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14850 $1,485.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBLS209GHC1G-ND
Copy   DBLS209GHC1G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBLS209GHC1G

Copy   DBLS209GHC1G
Description BRIDGE RECT 1PHASE 1.4KV 2A DBLS
Copy   BRIDGE RECT 1PHASE 1.4KV 2A DBLS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1.4kV Surface Mount DBLS

Copy   Bridge Rectifier Single Phase Standard 1.4kV Surface Mount DBLS
Documents & Media
Datasheets DBLS201G - DBLS209G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tube ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1.4kV
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 2A
Current - Reverse Leakage @ Vr 2µA @ 1400V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package DBLS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DBLS209GHRDG-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24318

19:25:09 12/11/2018