Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BZW06-256BR0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZW06-256B R0G

Description TVS DIODE 256V 529V DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BZW06 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series BZW06
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 256V
Voltage - Breakdown (Min) 285V
Voltage - Clamping (Max) @ Ipp 529V
Current - Peak Pulse (10/1000µs) 7.6A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Additional Resources
Standard Package ? 3,500
Other Names BZW06-256B R0G-ND
BZW06-256BR0G

15:06:39 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.10969 $767.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback