Add To Favorites
BZW06-213B R0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.15602 $1,092.15
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZW06-213BR0G-ND
Copy   BZW06-213BR0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZW06-213B R0G

Copy   BZW06-213B R0G
Description TVS DIODE 213V 442V DO204AC
Copy   TVS DIODE 213V 442V DO204AC
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets BZW06 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series BZW06
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 213V
Voltage - Breakdown (Min) 237V
Voltage - Clamping (Max) @ Ipp 442V
Current - Peak Pulse (10/1000µs) 9A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Other Names BZW06-213B R0G-ND
BZW06-213BR0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BZW06-213BA0G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10969
  • Box : BZW06-213BB0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10969

01:19:54 12/15/2018