Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BZW04-9V4BR0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZW04-9V4B R0G

Description TVS DIODE 9.4V 15.6V DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BZW04 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series BZW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9.4V
Voltage - Breakdown (Min) 10.5V
Voltage - Clamping (Max) @ Ipp 15.6V
Current - Peak Pulse (10/1000µs) 25.7A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Additional Resources
Standard Package ? 5,000
Other Names BZW04-9V4B R0G-ND
BZW04-9V4BR0G

16:47:30 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10658 $1,065.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback