Add To Favorites
BZW04-6V4B R0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.11458 $572.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZW04-6V4BR0G-ND
Copy   BZW04-6V4BR0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZW04-6V4B R0G

Copy   BZW04-6V4B R0G
Description TVS DIODE 6.4V 11.3V DO204AL
Copy   TVS DIODE 6.4V 11.3V DO204AL
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets BZW04 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series BZW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 6.4V
Voltage - Breakdown (Min) 7.13V
Voltage - Clamping (Max) @ Ipp 11.3V
Current - Peak Pulse (10/1000µs) 35.4A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names BZW04-6V4B R0G-ND
BZW04-6V4BR0G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZW04-6V4BR1G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10658
  • Tape & Box (TB) ? : BZW04-6V4BA0G-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10658
  • Box : BZW04-6V4BB0G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10658

01:54:59 1/24/2019