Add To Favorites
BZW04-5V8HR1G
Product Overview
Digi-Key Part Number BZW04-5V8HR1G-ND
Copy   BZW04-5V8HR1G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZW04-5V8HR1G

Copy   BZW04-5V8HR1G
Description TVS DIODE 5.8V 10.5V DO204AL
Copy   TVS DIODE 5.8V 10.5V DO204AL
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BZW04 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, BZW04
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 38A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10049 $1,004.85

Submit a request for quotation on quantities greater than those displayed.

11:28:58 9/20/2018