Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BZW04-171BHB0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZW04-171BHB0G

Description TVS DIODE 171V 274V DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets BZW04 Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101, BZW04
Packaging ? Bulk ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 171V
Voltage - Breakdown (Min) 190V
Voltage - Clamping (Max) @ Ipp 274V
Current - Peak Pulse (10/1000µs) 1.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Additional Resources
Standard Package ? 1,000

05:10:43 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.07375 $737.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback