Add To Favorites
BZT52B12 RHG Zener Diode 12V 500mW ±2% Surface Mount SOD-123F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.28000 $0.28
10 0.25400 $2.54
25 0.18280 $4.57
100 0.14230 $14.23
250 0.08944 $22.36
500 0.07624 $38.12
1,000 0.05184 $51.84

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZT52B12RHGCT-ND
Copy   BZT52B12RHGCT-ND
Quantity Available 7,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZT52B12 RHG

Copy   BZT52B12 RHG
Description DIODE ZENER 12V 500MW SOD123F
Copy   DIODE ZENER 12V 500MW SOD123F
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zener Diode 12V 500mW ±2% Surface Mount SOD-123F

Copy   Zener Diode 12V 500mW ±2% Surface Mount SOD-123F
Documents & Media
Datasheets BZT52B2V4 - BZT5275
Online Catalog BZT52B
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 12V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 25 Ohms
Current - Reverse Leakage @ Vr 90nA @ 8V
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123F
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZT52B7V5 RHG - Taiwan Semiconductor Corporation | BZT52B7V5RHGCT-ND DigiKey Electronics
  • BZT52B7V5 RHG
  • Taiwan Semiconductor Corporation
  • DIODE ZENER 7.5V 500MW SOD123F
  • Unit Price $0.28000
  • BZT52B7V5RHGCT-ND
Additional Resources
Standard Package ? 1
Other Names BZT52B12 RHGCT
BZT52B12 RHGCT-ND
BZT52B12RHGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52B12RHGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.04540
  • Digi-Reel® ? : BZT52B12RHGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,703 - Immediate
  • Unit Price: Digi-Reel®

02:26:33 1/18/2019