Add To Favorites
BZD27C75P RVG Zener Diode 74.5V 1W ±5% Surface Mount Sub SMA
Product Overview
Digi-Key Part Number BZD27C75PRVGCT-ND
Copy   BZD27C75PRVGCT-ND
Quantity Available 2,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C75P RVG

Copy   BZD27C75P RVG
Description DIODE ZENER 74.5V 1W SUB SMA
Copy   DIODE ZENER 74.5V 1W SUB SMA
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Zener Diode 74.5V 1W ±5% Surface Mount Sub SMA

Copy   Zener Diode 74.5V 1W ±5% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C6V8P - BZD27C220P
Online Catalog BZD27C
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 74.5V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 100 Ohms
Current - Reverse Leakage @ Vr 1µA @ 56V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BZD27C75P RVGCT
BZD27C75P RVGCT-ND
BZD27C75PRVGCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41700 $4.17
25 0.34280 $8.57
100 0.27410 $27.41
250 0.19936 $49.84
500 0.16198 $80.99
1,000 0.12459 $124.59

Submit a request for quotation on quantities greater than those displayed.

00:49:15 9/20/2018