Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BZD27C56PR3G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BZD27C56P R3G

Description DIODE ZENER 56V 1W SUB SMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 56V 1W ±7.14% Surface Mount Sub SMA

Documents & Media
Datasheets BZD27C6V8P - BZD27C220P
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 56V
Tolerance ±7.14%
Power - Max 1W
Impedance (Max) (Zzt) 60 Ohms
Current - Reverse Leakage @ Vr 1µA @ 43V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Additional Resources
Standard Package ? 1,800
Other Names BZD27C56P R3G-ND
BZD27C56PR3G

23:32:12 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,600 0.09597 $1,209.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback