Add To Favorites
BZD27C47P RUG Zener Diode 47V 1W ±6.38% Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,600 0.09374 $1,181.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZD27C47PRUG-ND
Copy   BZD27C47PRUG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C47P RUG

Copy   BZD27C47P RUG
Description DIODE ZENER 47V 1W SUB SMA
Copy   DIODE ZENER 47V 1W SUB SMA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode 47V 1W ±6.38% Surface Mount Sub SMA

Copy   Zener Diode 47V 1W ±6.38% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C10P - BZD27C220P
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±6.38%
Power - Max 1W
Impedance (Max) (Zzt) 45 Ohms
Current - Reverse Leakage @ Vr 1µA @ 36V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Other Names BZD27C47P RUG-ND
BZD27C47PRUG
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C47PRVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10886
  • Cut Tape (CT) ? : BZD27C47PRVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,665 - Immediate
  • Unit Price: $0.59000
  • Digi-Reel® ? : BZD27C47PRVGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,665 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : BZD27C47PRHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C47PMHG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C47PMQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C47PMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C47PRFG-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C47PM2G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10282
  • Tape & Reel (TR) ? : BZD27C47PRTG-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10282
  • Tape & Reel (TR) ? : BZD27C47PRQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10946
  • Tape & Reel (TR) ? : BZD27C47PR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11864

00:37:18 12/12/2018