Add To Favorites
BZD27C24P RVG Zener Diode 24.2V 1W ±5% Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41700 $4.17
25 0.34280 $8.57
100 0.27410 $27.41
250 0.19936 $49.84
500 0.16198 $80.99
1,000 0.12459 $124.59
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number BZD27C24PRVGDKR-ND
Copy   BZD27C24PRVGDKR-ND
Quantity Available 13,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C24P RVG

Copy   BZD27C24P RVG
Description DIODE ZENER 24.2V 1W SUB SMA
Copy   DIODE ZENER 24.2V 1W SUB SMA
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Zener Diode 24.2V 1W ±5% Surface Mount Sub SMA

Copy   Zener Diode 24.2V 1W ±5% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C10P - BZD27C220P
Online Catalog BZD27C
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24.2V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 1µA @ 18V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BZD27C5V1P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C5V1P-E3-08CT-ND DigiKey Electronics
  • BZD27C5V1P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 5.1V 800MW DO219AB
  • Unit Price $0.44000
  • BZD27C5V1P-E3-08CT-ND
  • BZD27C12P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C12P-E3-08GICT-ND DigiKey Electronics
  • BZD27C12P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 800MW SMF DO219
  • Unit Price $0.44000
  • BZD27C12P-E3-08GICT-ND
  • BZD27C18P-E3-08 - Vishay Semiconductor Diodes Division | BZD27C18P-E3-08GICT-ND DigiKey Electronics
  • BZD27C18P-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ZENER 800MW SMF DO219
  • Unit Price $0.42000
  • BZD27C18P-E3-08GICT-ND
Additional Resources
Standard Package ? 1
Other Names BZD27C24P RVGDKR
BZD27C24P RVGDKR-ND
BZD27C24PRVGDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C24PRVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.10886
  • Cut Tape (CT) ? : BZD27C24PRVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,870 - Immediate
  • Unit Price: $0.59000
  • Tape & Reel (TR) ? : BZD27C24PRHG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PMHG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PMQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PRTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PRUG-ND
  • Minimum Quantity: 12,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C24PRQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09488
  • Tape & Reel (TR) ? : BZD27C24PRFG-ND
  • Minimum Quantity: 9,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10282
  • Tape & Reel (TR) ? : BZD27C24PR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10407

22:50:20 11/14/2018