Add To Favorites
BZD27C20PHR3G Zener Diode 20V 1W ±6% Surface Mount Sub SMA
Product Overview
Digi-Key Part Number BZD27C20PHR3G-ND
Copy   BZD27C20PHR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C20PHR3G

Copy   BZD27C20PHR3G
Description DIODE ZENER 20V 1W SUB SMA
Copy   DIODE ZENER 20V 1W SUB SMA
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 20V 1W ±6% Surface Mount Sub SMA

Copy   Zener Diode 20V 1W ±6% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C6V8P - BZD27C220P
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 20V
Tolerance ±6%
Power - Max 1W
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 1µA @ 15V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.10878 $391.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C20PHM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHMHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHMQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHRQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHRTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C20PHRVG-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10318
  • Tape & Reel (TR) ? : BZD27C20PHRUG-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10984

14:29:04 9/24/2018