Add To Favorites
BZD27C200P RVG Zener Diode 200V 1W ±5% Surface Mount Sub SMA
Product Overview
Digi-Key Part Number BZD27C200PRVGDKR-ND
Copy   BZD27C200PRVGDKR-ND
Quantity Available 11,659
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C200P RVG

Copy   BZD27C200P RVG
Description DIODE ZENER 200V 1W SUB SMA
Copy   DIODE ZENER 200V 1W SUB SMA
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Zener Diode 200V 1W ±5% Surface Mount Sub SMA

Copy   Zener Diode 200V 1W ±5% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C6V8P - BZD27C220P
Online Catalog BZD27C
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 200V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 750 Ohms
Current - Reverse Leakage @ Vr 1µA @ 150V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BZD27C200P RVGDKR
BZD27C200P RVGDKR-ND
BZD27C200PRVGDKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41700 $4.17
25 0.34280 $8.57
100 0.27410 $27.41
250 0.19936 $49.84
500 0.16198 $80.99
1,000 0.12459 $124.59
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C200PRVGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.10886
  • Cut Tape (CT) ? : BZD27C200PRVGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,659 - Immediate
  • Unit Price: $0.59000
  • Tape & Reel (TR) ? : BZD27C200PMHG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C200PMQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C200PMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C200PRTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09374
  • Tape & Reel (TR) ? : BZD27C200PRQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09488
  • Tape & Reel (TR) ? : BZD27C200PM2G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10282
  • Tape & Reel (TR) ? : BZD27C200PRUG-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10282
  • Tape & Reel (TR) ? : BZD27C200PR3G-ND
  • Minimum Quantity: 7,200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10407

12:55:00 9/22/2018