Add To Favorites
BZD27C130PHR3G Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,600 0.10984 $395.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BZD27C130PHR3G-ND
Copy   BZD27C130PHR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C130PHR3G

Copy   BZD27C130PHR3G
Description DIODE ZENER 132.5V 1W SUB SMA
Copy   DIODE ZENER 132.5V 1W SUB SMA
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA

Copy   Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C10P - BZD27C220P
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 132.5V
Tolerance ±6.41%
Power - Max 1W
Impedance (Max) (Zzt) 300 Ohms
Current - Reverse Leakage @ Vr 1µA @ 100V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C130PHRHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHMHG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHMQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHRQG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHRTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09653
  • Tape & Reel (TR) ? : BZD27C130PHRFG-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10318
  • Tape & Reel (TR) ? : BZD27C130PHRVG-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10318
  • Tape & Reel (TR) ? : BZD27C130PHRUG-ND
  • Minimum Quantity: 3,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10984

14:11:49 12/10/2018