Add To Favorites
BZD27C130P R3G Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA
Product Overview
Digi-Key Part Number BZD27C130PR3G-ND
Copy   BZD27C130PR3G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BZD27C130P R3G

Copy   BZD27C130P R3G
Description DIODE ZENER 132.5V 1W SUB SMA
Copy   DIODE ZENER 132.5V 1W SUB SMA
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA

Copy   Zener Diode 132.5V 1W ±6.41% Surface Mount Sub SMA
Documents & Media
Datasheets BZD27C6V8P - BZD27C220P
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 132.5V
Tolerance ±6.41%
Power - Max 1W
Impedance (Max) (Zzt) 300 Ohms
Current - Reverse Leakage @ Vr 1µA @ 100V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package Sub SMA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,800
Other Names BZD27C130P R3G-ND
BZD27C130PR3G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,600 0.09406 $1,185.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZD27C130PM2G-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PMHG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PMQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PMTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PRQG-ND
  • Minimum Quantity: 20,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PRTG-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PRUG-ND
  • Minimum Quantity: 12,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406
  • Tape & Reel (TR) ? : BZD27C130PRVG-ND
  • Minimum Quantity: 12,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09406

10:52:29 9/24/2018