Add To Favorites
BAV99 RFG Diode Array 1 Pair Series Connection Standard 70V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.16600 $1.66
100 0.10850 $10.85
500 0.05302 $26.51
1,000 0.03615 $36.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAV99RFGCT-ND
Copy   BAV99RFGCT-ND
Quantity Available 10,146
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAV99 RFG

Copy   BAV99 RFG
Description DIODE ARRAY GP 70V 200MA SOT23
Copy   DIODE ARRAY GP 70V 200MA SOT23
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Array 1 Pair Series Connection Standard 70V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3

Copy   Diode Array 1 Pair Series Connection Standard 70V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Documents & Media
Datasheets BAW56, BAV70, BAV99
Online Catalog Diode Array
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 1 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 70V
Current - Average Rectified (Io) (per Diode) 200mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 6ns
Current - Reverse Leakage @ Vr 2.5µA @ 70V
Operating Temperature - Junction -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BAV99-TP - Micro Commercial Co | BAV99TPMSCT-ND DigiKey Electronics
  • BAV99-TP
  • Micro Commercial Co
  • DIODE ARRAY GP 70V 200MA SOT23
  • Unit Price $0.25000
  • BAV99TPMSCT-ND
  • BAV99-E3-08 - Vishay Semiconductor Diodes Division | BAV99-E3-08CT-ND DigiKey Electronics
  • BAV99-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE ARRAY GP 70V 150MA SOT23
  • Unit Price $0.22000
  • BAV99-E3-08CT-ND
  • BAV99 - ON Semiconductor | BAV99FSCT-ND DigiKey Electronics
  • BAV99
  • ON Semiconductor
  • DIODE ARRAY GP 70V 200MA SOT23-3
  • Unit Price $0.26000
  • BAV99FSCT-ND
  • ZXMS6004N8-13 - Diodes Incorporated | ZXMS6004N8-13DICT-ND DigiKey Electronics
  • ZXMS6004N8-13
  • Diodes Incorporated
  • MOSFET N-CH 60V 1.3A S08
  • Unit Price $0.78000
  • ZXMS6004N8-13DICT-ND
  • BAV99-7-F - Diodes Incorporated | BAV99-FDICT-ND DigiKey Electronics
  • BAV99-7-F
  • Diodes Incorporated
  • DIODE ARRAY GP 75V 300MA SOT23-3
  • Unit Price $0.15000
  • BAV99-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names BAV99 RFGCT
BAV99 RFGCT-ND
BAV99RFGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV99RFGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.02984
  • Digi-Reel® ? : BAV99RFGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,146 - Immediate
  • Unit Price: Digi-Reel®

01:23:33 4/21/2019