Add To Favorites
BAS316WS RRG Diode Standard 100V 250mA Surface Mount SOD-323F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22000 $2.20
100 0.12340 $12.34
500 0.06612 $33.06
1,000 0.04496 $44.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BAS316WSRRGCT-ND
Copy   BAS316WSRRGCT-ND
Quantity Available 69,867
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BAS316WS RRG

Copy   BAS316WS RRG
Description DIODE GEN PURP 250MA SOD323F
Copy   DIODE GEN PURP 250MA SOD323F
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Standard 100V 250mA Surface Mount SOD-323F

Copy   Diode Standard 100V 250mA Surface Mount SOD-323F
Documents & Media
Datasheets BAS316WS
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 250mA
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 1µA @ 75V
Capacitance @ Vr, F 1.5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 418117270901 - Wurth Electronics Inc. | 732-3831-5-ND DigiKey Electronics
  • 418117270901
  • Wurth Electronics Inc.
  • SWITCH SLIDE DIP SPST 25MA 24V
  • Unit Price $0.88000
  • 732-3831-5-ND
  • SM2T3V3A - STMicroelectronics | 497-7878-1-ND DigiKey Electronics
  • SM2T3V3A
  • STMicroelectronics
  • TVS DIODE 3.3V 6.8V DO216AA
  • Unit Price $0.77000
  • 497-7878-1-ND
  • DDZ3V6ASF-7 - Diodes Incorporated | DDZ3V6ASF-7DICT-ND DigiKey Electronics
  • DDZ3V6ASF-7
  • Diodes Incorporated
  • DIODE ZENER 3.57V 500MW SOD323F
  • Unit Price $0.18000
  • DDZ3V6ASF-7DICT-ND
  • BAS316-TP - Micro Commercial Co | BAS316-TPMSCT-ND DigiKey Electronics
  • BAS316-TP
  • Micro Commercial Co
  • DIODE GEN PURP 100V 250MA SOD323
  • Unit Price $0.22000
  • BAS316-TPMSCT-ND
Additional Resources
Standard Package ? 1
Other Names BAS316WS RRGCT
BAS316WS RRGCT-ND
BAS316WSRRGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAS316WSRRGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.03936
  • Digi-Reel® ? : BAS316WSRRGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,867 - Immediate
  • Unit Price: Digi-Reel®

18:06:06 11/20/2018