Add To Favorites
B0530WS RRG Diode Schottky 30V 200mA Surface Mount SOD-323F
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.29200 $2.92
100 0.16350 $16.35
500 0.08760 $43.80
1,000 0.05957 $59.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B0530WSRRGCT-ND
Copy   B0530WSRRGCT-ND
Quantity Available 32,303
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B0530WS RRG

Copy   B0530WS RRG
Description DIODE SCHOTTKY 30V 200MA SOD323F
Copy   DIODE SCHOTTKY 30V 200MA SOD323F
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Diode Schottky 30V 200mA Surface Mount SOD-323F

Copy   Diode Schottky 30V 200mA Surface Mount SOD-323F
Documents & Media
Datasheets B0530WS
Online Catalog Schottky
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 360mV @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 5ns
Current - Reverse Leakage @ Vr 500µA @ 30V
Capacitance @ Vr, F 160pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
Operating Temperature - Junction -65°C ~ 125°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names B0530WS RRGCT
B0530WS RRGCT-ND
B0530WSRRGCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : B0530WSRRGTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.05216
  • Digi-Reel® ? : B0530WSRRGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,303 - Immediate
  • Unit Price: Digi-Reel®

23:50:04 1/16/2019