Add To Favorites
ABS20M RGG Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS
Product Overview
Digi-Key Part Number ABS20MRGG-ND
Copy   ABS20MRGG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS20M RGG

Copy   ABS20M RGG
Description BRIDGE RECT 1PHASE 1KV 1.6A ABS
Copy   BRIDGE RECT 1PHASE 1KV 1.6A ABS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS
Documents & Media
Datasheets ABS20M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 1.6A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 2A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package ABS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names ABS20M RGG-ND
ABS20MRGG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11615 $1,161.45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ABS20MREGTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.17185
  • Cut Tape (CT) ? : ABS20MREGCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,203 - Immediate
  • Unit Price: $0.49000
  • Digi-Reel® ? : ABS20MREGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,203 - Immediate
  • Unit Price: Digi-Reel®

02:10:50 9/25/2018