Add To Favorites
ABS15MHRGG Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.13617 $1,361.70
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ABS15MHRGG-ND
Copy   ABS15MHRGG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ABS15MHRGG

Copy   ABS15MHRGG
Description BRIDGE RECT 1PHASE 1KV 1.5A ABS
Copy   BRIDGE RECT 1PHASE 1KV 1.5A ABS
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS

Copy   Bridge Rectifier Single Phase Standard 1kV Surface Mount ABS
Documents & Media
Datasheets ABS15J - ABS15M
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1V @ 1.5A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package ABS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ABS15MHREG-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10150

00:23:32 12/13/2018