USD
Favorite

Photo Not Available
6A100G R0G Diode Standard 1000V 6A Through Hole R-6
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.18008 $360.16
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 6A100GA0G-ND
  • Minimum Quantity: 3,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18008
  • Box : 6A100GB0G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

6A100G R0G

Datasheet
Digi-Key Part Number 6A100GR0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6A100G R0G
Copy  
Description DIODE GEN PURP 6A R-6
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Standard 1000V 6A Through Hole R-6

Copy  
Documents & Media
Datasheets 6A05G - 6A100G
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1V @ 6A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F 60pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case R6, Axial
Supplier Device Package R-6
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 6A100G R0G-ND
6A100GR0G