Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 2M18ZHR0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2M18ZHR0G

Description DIODE ZENER 18V 2W DO204AC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 18V 2W ±5% Through Hole DO-204AC (DO-15)

Documents & Media
Datasheets 2M6.8Z - 2M200Z
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 10 Ohms
Current - Reverse Leakage @ Vr 500nA @ 13.7V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Additional Resources
Standard Package ? 3,500

16:52:50 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,000 0.10742 $751.91

Submit a request for quotation on quantities greater than those displayed.

Send Feedback