Add To Favorites
2M11ZHR0G Zener Diode 11V 2W ±5% Through Hole DO-204AC (DO-15)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,500 0.13184 $461.43
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M11ZHR0G-ND
Copy   2M11ZHR0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M11ZHR0G

Copy   2M11ZHR0G
Description DIODE ZENER 11V 2W DO204AC
Copy   DIODE ZENER 11V 2W DO204AC
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Zener Diode 11V 2W ±5% Through Hole DO-204AC (DO-15)

Copy   Zener Diode 11V 2W ±5% Through Hole DO-204AC (DO-15)
Documents & Media
Datasheets 2M6.8Z - 2M200Z
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 2W
Impedance (Max) (Zzt) 4 Ohms
Current - Reverse Leakage @ Vr 1µA @ 8.4V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-204AC (DO-15)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,500
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2M11ZHA0G-ND
  • Minimum Quantity: 7,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10741
  • Box : 2M11ZHB0G-ND
  • Minimum Quantity: 7,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10742

10:47:31 1/22/2019