USD

Price & Procurement
0
Alternate Package
  • Tape & Reel (TR)  : 1V5KE350CATR-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39635

1V5KE350CA

Datasheet
Digi-Key Part Number 1V5KE350CACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1V5KE350CA
Copy  
Description TVS DIODE 300V 482V DO201AE
Copy  
Detailed Description

482V Clamp 3.2A Ipp Tvs Diode Through Hole DO-201AD

Copy  
Documents & Media
Datasheets 1V5KE6V8(C)A - 440(C)A
Environmental Information Taiwan Semi RoHS3
PCN Design/Specification Logo 17/Aug/2017
Mult Dev Part Marking Chg 25/Jun/2018
Mult Dev Logo Chg 22/Nov/2019
PCN Packaging Mult Devices 24/Oct/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 300V
Voltage - Breakdown (Min) 333V
Voltage - Clamping (Max) @ Ipp 482V
Current - Peak Pulse (10/1000µs) 3.2A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Base Part Number 1V5KE350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1V5KE350CACT