Add To Favorites
1SS133M R0G Diode Standard 90V 150mA Through Hole DO-34
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.09400 $0.94
100 0.06130 $6.13
500 0.02998 $14.99
1,000 0.02044 $20.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1SS133MR0GCT-ND
Copy   1SS133MR0GCT-ND
Quantity Available 132,442
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SS133M R0G

Copy   1SS133M R0G
Description DIODE GEN PURP 90V 150MA DO34
Copy   DIODE GEN PURP 90V 150MA DO34
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Diode Standard 90V 150mA Through Hole DO-34

Copy   Diode Standard 90V 150mA Through Hole DO-34
Documents & Media
Datasheets 1SS133M
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 90V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 150mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AG, DO-34, Axial
Supplier Device Package DO-34
Operating Temperature - Junction 175°C (Max)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AI-3035-TWT-3V-R - PUI Audio, Inc. | 668-1204-ND DigiKey Electronics
  • AI-3035-TWT-3V-R
  • PUI Audio, Inc.
  • AUDIO PIEZO INDICATOR 2-5V TH
  • Unit Price $2.98000
  • 668-1204-ND
  • KO128B2007 - E-Switch | EG5140-ND DigiKey Electronics
  • KO128B2007
  • E-Switch
  • SWITCH KEYLOCK 2POS SPST 4A 125V
  • Unit Price $8.76000
  • EG5140-ND
  • PML50WFVW - Visual Communications Company - VCC | PML50WFVW-ND DigiKey Electronics
  • PML50WFVW
  • Visual Communications Company - VCC
  • LED WHITE ROUND PANEL MOUNT
  • Unit Price $11.91000
  • PML50WFVW-ND
  • 1N4148TR - ON Semiconductor | 1N4148FSCT-ND DigiKey Electronics
  • 1N4148TR
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FSCT-ND
  • KSC1815YTA - ON Semiconductor | KSC1815YTACT-ND DigiKey Electronics
  • KSC1815YTA
  • ON Semiconductor
  • TRANS NPN 50V 0.15A TO-92
  • Unit Price $0.23000
  • KSC1815YTACT-ND
Additional Resources
Standard Package ? 1
Other Names 1SS133M R0GCT
1SS133M R0GCT-ND
1SS133MR0GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SS133MR0GTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 130,000 - Immediate
  • Unit Price: $0.01323

22:35:43 1/17/2019