Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1N5402GHB0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N5402GHB0G

Description DIODE GEN PURP 200V 3A DO201AD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 200V 3A Through Hole DO-201AD

Documents & Media
Datasheets 1N5400G - 1N5408G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 200V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 500

00:15:11 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.08568 $428.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback