Add To Favorites
1N5401GHB0G Diode Standard 100V 3A Through Hole DO-201AD
Product Overview
Digi-Key Part Number 1N5401GHB0G-ND
Copy   1N5401GHB0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5401GHB0G

Copy   1N5401GHB0G
Description DIODE GEN PURP 100V 3A DO201AD
Copy   DIODE GEN PURP 100V 3A DO201AD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Standard 100V 3A Through Hole DO-201AD

Copy   Diode Standard 100V 3A Through Hole DO-201AD
Documents & Media
Datasheets 1N5400G - 1N5408G
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 3A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 100V
Capacitance @ Vr, F 25pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-201AD, Axial
Supplier Device Package DO-201AD
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
14,000 0.07812 $1,093.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1N5401GHA0G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08568
  • Tape & Reel (TR) ? : 1N5401GHR0G-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.08818

11:48:50 9/19/2018