Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1N4761AHB0G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1N4761AHB0G

Description DIODE ZENER 75V 1W DO204AL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode 75V 1W ±5% Through Hole DO-204AL (DO-41)

Documents & Media
Datasheets 1N4740A-64A, 1M1x0Z, 1M200Z
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 75V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 175 Ohms
Current - Reverse Leakage @ Vr 5µA @ 56V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Additional Resources
Standard Package ? 1,000

08:52:47 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.07392 $739.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback