Add To Favorites
1N4741AHB0G Zener Diode 11V 1W ±5% Through Hole DO-204AL (DO-41)
Product Overview
Digi-Key Part Number 1N4741AHB0G-ND
Copy   1N4741AHB0G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4741AHB0G

Copy   1N4741AHB0G
Description DIODE ZENER 11V 1W DO204AL
Copy   DIODE ZENER 11V 1W DO204AL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 11V 1W ±5% Through Hole DO-204AL (DO-41)

Copy   Zener Diode 11V 1W ±5% Through Hole DO-204AL (DO-41)
Documents & Media
Datasheets 1N4740A-64A, 1M1x0Z, 1M200Z
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series Automotive, AEC-Q101
Packaging ? Bulk ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 5µA @ 13.7V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-204AL (DO-41)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.07392 $1,478.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4741AHR1G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07392
  • Tape & Box (TB) ? : 1N4741AHA0G-ND
  • Minimum Quantity: 21,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07392
  • Tape & Reel (TR) ? : 1N4741AHR0G-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.07459

17:27:33 9/19/2018