Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.07700 $0.77
100 0.05070 $5.07
500 0.02476 $12.38
1,000 0.01688 $16.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N4148A0GCT-ND
Copy   1N4148A0GCT-ND
Quantity Available 50,632
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4148 A0G

Copy   1N4148 A0G
Description DIODE GEN PURP 100V 150MA DO35
Copy   DIODE GEN PURP 100V 150MA DO35
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

Diode Standard 100V 150mA Through Hole DO-35

Copy   Diode Standard 100V 150mA Through Hole DO-35
Documents & Media
Datasheets 1N4x48, 1N914B
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM324AN - Texas Instruments | 296-9542-5-ND DigiKey Electronics
  • LM324AN
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ 14DIP
  • Unit Price $0.48000
  • 296-9542-5-ND
  • 1N4148 - ON Semiconductor | 1N4148FS-ND DigiKey Electronics
  • 1N4148
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FS-ND
  • 1N4148TR - ON Semiconductor | 1N4148FSCT-ND DigiKey Electronics
  • 1N4148TR
  • ON Semiconductor
  • DIODE GEN PURP 100V 200MA DO35
  • Unit Price $0.10000
  • 1N4148FSCT-ND
Additional Resources
Standard Package ? 1
Other Names 1N4148 A0GCT
1N4148 A0GCT-ND
1N4148A0GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 1N4148A0GTB-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.01256

16:21:11 1/21/2019