Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
51,000 0.14896 $7,596.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.5SMC82AM6G-ND
Copy   1.5SMC82AM6G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5SMC82A M6G

Copy   1.5SMC82A M6G
Description TVS DIODE 70.1V 113V DO214AB
Copy   TVS DIODE 70.1V 113V DO214AB
Documents & Media
Datasheets 1.5SMC6.8(A) - 1.5SMC200(A)
PCN Part Status Change Mult Dev NRND Status 30/Nov/2017
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series 1.5SMC
Packaging ? Tape & Reel (TR) ?
Part Status Not For New Designs
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70.1V
Voltage - Breakdown (Min) 77.9V
Voltage - Clamping (Max) @ Ipp 113V
Current - Peak Pulse (10/1000µs) 13.9A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 1.5SMC82A M6G-ND
1.5SMC82AM6G
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC82AR7G-ND
  • Minimum Quantity: 1,700  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.26048

20:49:53 12/12/2018