Add To Favorites
Product Overview
Digi-Key Part Number 1.5SMC30CAV7GCT-ND
Quantity Available 1,670
Can ship immediately
Manufacturer

Manufacturer Part Number

1.5SMC30CA V7G

Description TVS DIODE 25.6V 41.4V DO214AB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5SMC6.8(A) - 1.5SMC200(A)
Online Catalog 1.5SMC Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series 1.5SMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 25.6V
Voltage - Breakdown (Min) 28.5V
Voltage - Clamping (Max) @ Ipp 41.4V
Current - Peak Pulse (10/1000µs) 38A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1.5SMC30CA V7GCT-ND
1.5SMC30CAV7GCT

23:32:52 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.60600 $6.06
25 0.53000 $13.25
100 0.45420 $45.42
250 0.39368 $98.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5SMC30CAV7GTR-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $0.27931
  • Digi-Reel® ? : 1.5SMC30CAV7GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,670 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback