USD
Favorite

1.5KE62CA B0G 85V Clamp 18A Ipp Tvs Diode Through Hole DO-201
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.39552 $593.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1.5KE62CAR0G-ND
  • Minimum Quantity: 1,250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39552
  • Tape & Box (TB)  : 1.5KE62CAA0G-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39552

1.5KE62CA B0G

Datasheet
Digi-Key Part Number 1.5KE62CAB0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5KE62CA B0G
Copy  
Description TVS DIODE 53V 85V DO201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

85V Clamp 18A Ipp Tvs Diode Through Hole DO-201

Copy  
Documents & Media
Datasheets 1.5KE Series
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series 1.5KE
Packaging Bulk 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 53V
Voltage - Breakdown (Min) 58.9V
Voltage - Clamping (Max) @ Ipp 85V
Current - Peak Pulse (10/1000µs) 18A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 500
Other Names 1.5KE62CA B0G-ND
1.5KE62CAB0G