Add To Favorites
1.5KE47CA R0G
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 $1.03
10 0.90100 $9.01
25 0.80560 $20.14
100 0.70890 $70.89
250 0.62444 $156.11
500 0.54000 $270.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.5KE47CAR0GCT-ND
Copy   1.5KE47CAR0GCT-ND
Quantity Available 740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5KE47CA R0G

Copy   1.5KE47CA R0G
Description TVS DIODE 40.2V 64.8V DO201
Copy   TVS DIODE 40.2V 64.8V DO201
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 1.5KE Series
Online Catalog 1.5KE Series
Product Attributes Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series 1.5KE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40.2V
Voltage - Breakdown (Min) 44.7V
Voltage - Clamping (Max) @ Ipp 64.8V
Current - Peak Pulse (10/1000µs) 24A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1.5KE47CA R0GCT
1.5KE47CA R0GCT-ND
1.5KE47CAR0GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5KE47CAR0GTR-ND
  • Minimum Quantity: 1,250
  • Quantity Available: 0
  • Unit Price: $0.43058
  • Tape & Box (TB) ? : 1.5KE47CAA0G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19530
  • Box : 1.5KE47CAB0G-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.19530

20:18:07 11/17/2018