USD
Favorite

1.5KE15CA R0G 21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 0.39552 $494.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : 1.5KE15CAA0G-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.39552
  • Box : 1.5KE15CAB0G-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

1.5KE15CA R0G

Datasheet
Digi-Key Part Number 1.5KE15CAR0G-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1.5KE15CA R0G
Copy  
Description TVS DIODE 12.8V 21.2V DO201
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

21.2V Clamp 74A Ipp Tvs Diode Through Hole DO-201

Copy  
Documents & Media
Datasheets 1.5KE Series
Environmental Information Taiwan Semi RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Taiwan Semiconductor Corporation
Series 1.5KE
Packaging Tape & Reel (TR) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12.8V
Voltage - Breakdown (Min) 14.3V
Voltage - Clamping (Max) @ Ipp 21.2V
Current - Peak Pulse (10/1000µs) 74A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,250
Other Names 1.5KE15CA R0G-ND
1.5KE15CAR0G