Add To Favorites
XYLEEJNANF-27.120000 27.12MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09300 $10.93
50 1.02160 $51.08
100 0.90290 $90.29
500 0.85536 $427.68
1,000 0.71280 $712.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1508-1-ND
Copy   1664-1508-1-ND
Quantity Available 6,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XYLEEJNANF-27.120000

Copy   XYLEEJNANF-27.120000
Description CRYSTAL 27.12MHZ 6PF SMD
Copy   CRYSTAL 27.12MHZ 6PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead

Copy   27.12MHz ±30ppm Crystal 6pF 80 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series XY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1508-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1508-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.62640
  • Digi-Reel® ? : 1664-1508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,000 - Immediate
  • Unit Price: Digi-Reel®

19:47:02 12/12/2018