Add To Favorites
XYDBPLNANF-40.000000 40MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
10 1.11700 $11.17
50 1.09140 $54.57
100 0.93560 $93.56
500 0.90956 $454.78
1,000 0.76663 $766.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1491-1-ND
Copy   1664-1491-1-ND
Quantity Available 11,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XYDBPLNANF-40.000000

Copy   XYDBPLNANF-40.000000
Description CRYSTAL 40MHZ 12PF SMD
Copy   CRYSTAL 40MHZ 12PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

40MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Copy   40MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series XY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1491-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1491-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.68513
  • Digi-Reel® ? : 1664-1491-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,498 - Immediate
  • Unit Price: Digi-Reel®

18:18:52 12/10/2018