Add To Favorites
XYCCCCNANF-19.200000 19.2MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.08400 $10.84
50 1.01320 $50.66
100 0.89540 $89.54
500 0.84824 $424.12
1,000 0.70686 $706.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1488-1-ND
Copy   1664-1488-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XYCCCCNANF-19.200000

Copy   XYCCCCNANF-19.200000
Description CRYSTAL 19.2MHZ 10PF SMD
Copy   CRYSTAL 19.2MHZ 10PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

19.2MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead

Copy   19.2MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series XY
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 19.2MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.100" L x 0.081" W (2.55mm x 2.05mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1488-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1488-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.62118
  • Digi-Reel® ? : 1664-1488-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

01:17:14 10/16/2018