Add To Favorites
XXGPPLNANF-20.000000 20MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80700 $8.07
50 0.75460 $37.73
100 0.66690 $66.69
500 0.63182 $315.91
1,000 0.52652 $526.52
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1664-1444-1-ND
Copy   1664-1444-1-ND
Quantity Available 11,860
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XXGPPLNANF-20.000000

Copy   XXGPPLNANF-20.000000
Description CRYSTAL 20MHZ 18PF SMD
Copy   CRYSTAL 20MHZ 18PF SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy   20MHz ±15ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Taitien
Series XX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±15ppm
Frequency Tolerance ±15ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1664-1444-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1444-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.46270
  • Digi-Reel® ? : 1664-1444-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,860 - Immediate
  • Unit Price: Digi-Reel®

14:28:21 12/9/2018