USD
Favorite

XXEBBCNANF-40.000000 40MHz ±10ppm Crystal 15pF 50 Ohms 4-SMD, No Lead
Price & Procurement
459 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83000 $8.30
50 0.77580 $38.79
100 0.68550 $68.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1664-1439-2-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.59040

XXEBBCNANF-40.000000

Datasheet
Digi-Key Part Number 1664-1439-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XXEBBCNANF-40.000000
Copy  
Description CRYSTAL 40MHZ 15PF SMD
Copy  
Detailed Description

40MHz ±10ppm Crystal 15pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taitien
Series XX
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 40MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 15pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 1664-1439-1