Add To Favorites
Product Overview
Digi-Key Part Number 1664-1437-1-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

XXDGHHPANF-20.000000

Description CRYSTAL 20MHZ 12PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

20MHz ±50ppm Crystal 12pF 60 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Taitien
Series XX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 20MHz
Frequency Stability ±100ppm
Frequency Tolerance ±50ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 1664-1437-1

22:00:10 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.59300 $5.93
50 0.55440 $27.72
100 0.48990 $48.99
500 0.46412 $232.06
1,000 0.38676 $386.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1664-1437-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.35160
  • Digi-Reel® ? : 1664-1437-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback